The T540C106M025DT6610 is a 10uF polymer tantalum capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is constructed in a flat form and is mounted using a surface mount technique. It has a case code of C and a package type of 6032-28.
Kemet T540C106M025DT6610 technical specifications.
| Capacitance | 10uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.15Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 25uA |
| Case Code | C |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 6032-28 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T540C106M025DT6610 to view detailed technical specifications.
No datasheet is available for this part.