Search Results for "abm7 20 000mhz 15 n 4 h Abracon"
Filters
ABM7-8.000MHZ-D2Y-T
Abracon
8MHz Crystal 20ppm 18pF SMD -40C to +85C
Datasheet
Volume Production
Package/Case:
CSMD
Depth:
3.5mm
ESR (Equivalent Series Resistance):
100R
Frequency:
8MHz
Distributor
Stock
1+
10+
50+
100+
TME
7,592
$0.56
$0.413
$0.366
$0.352