The M83513/22-A03PP is a 9-contact D-subminiature PIN connector with a terminal pitch of 0.64mm and a body orientation of straight. It features a termination method of solder and a mounting type of through hole. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in applications where high reliability and durability are required.
Airborn M83513/22-A03PP technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.