The PLA08F32ST25C2 is an 8-contact power connector with a maximum voltage rating of 600VAC. It features a straight body orientation and is designed for through-hole mounting. The connector operates over a temperature range of -55°C to 125°C.
Positronic PLA08F32ST25C2 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.