The Mill-Max 316-41-122-41-008000 is a 22-contact socket strip with a 2.54mm pitch. It features a SKT gender and is designed for through-hole mounting. The component has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 150VDC or 100VAC. It can handle a maximum current rating of 3A.
Mill-Max 316-41-122-41-008000 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 11.98mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 316-41-122-41-008000 to view detailed technical specifications.
No datasheet is available for this part.