This heat sink is constructed from aluminum 6063 with a blue anodized finish. It features a straight fin style and is attached via push pin. The product measures 57.9mm in length, 36.83mm in depth, and 22.86mm in height. It is designed for screw mount applications.
Advanced Thermal Solutions ATS-04F-34-C2-R0 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Attachment Method | Push Pin |
| Finish | Blue Anodized |
| Product Length | 57.9mm |
| Mounting | Screw Mount |
| Product Depth | 36.83mm |
| Height | 22.86mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.