Search Results for "c0603c220m4racauto kemet corporation"
Filters
C0603C220M4RACAUTO
Kemet
Cap Ceramic 22pF 16V X7R 20% Pad SMD 0603 125°C Automotive T/R
Datasheet
0603
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.8