Murata NFM61R30T472 technical specifications.
| Current Rating | 2A |
| Height | 1.6mm |
| Length | 6.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NFM61R30T472 to view detailed technical specifications.
No datasheet is available for this part.