Search Results for "c0805c153k5racauto kemet corporation"
Filters
C0805C153K5RACAUTO
Kemet
Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0805 125°C Automotive T/R
Datasheet
0805
Active
Capacitance:
15nF
Case Code (Imperial):
0805
Case Code (Metric):
2012
Package/Case:
0805
Distributor
Stock
1+
10+
100+
500+
TME
0
$0.11
$0.061
$0.0381
$0.0287