Search Results for "c1206t104k1ractu kemet corporation"
Filters
C1206T104K1RACTU
Kemet
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R
Datasheet
1206
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.6