Conn SMA RCP 50Ohm Crimp RA Panel Mount
Federal Custom Cable C5080 technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable C5080 to view detailed technical specifications.
No datasheet is available for this part.