Conn Terminal Block 16 POS 7.62mm RA Panel Mount 15A
On-Shore OSTTJ160162 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 16 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Panel Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.