This 5-position female circular connector features an aluminium shell with a cadmium finish, suitable for panel, flange, or box mounting. The connector has a copper alloy contact material with a gold finish on the mating side. It is designed to operate within a temperature range of -65°C to 175°C and is resistant to various environments. The connector is available in bulk packaging and is part of the MIL-DTL-38999 Series II, JT series.
Amphenol JT02RE-10-5S-014 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.