The JTS00RT-10-5P(023) is a 5-pin circular connector from Amphenol with a maximum voltage rating of 850VDC or 600VAC. It features a straight body orientation and a crimp termination method. This connector is designed for wall mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C.
Amphenol JTS00RT-10-5P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.