The Fujitsu CELSIUS H730 is a laptop computer with Intel Core i5 and i7 processor options, up to 32GB of DDR3 system memory, and a single VGA port. It supports Windows 7 Pro and 8 Pro operating systems and has one SATA port. The laptop features a 10/100/1000 Ethernet port with an Intel I217LM Ethernet controller and can be equipped with up to 8MB of data cache. It has a maximum of four SODIMM system memory sockets.
Fujitsu CELSIUS H730 technical specifications.
| Processor Type | Intel |
| Type | Laptop |
| Operating Systems | Win 7 Pro|Win 8 Pro |
| VGA | 1 |
| Processor Cores | Core i5|Core i7 |
| Processor Family | Core |
| Processor Number | i5-4300M|i7-4600M|i7-4700MQ|i7-4800MQ|i7-4900MQ |
| Data Cache Size | 3M|4M|6M|8MB |
| PS/2 | 0 |
| SATA | 1 |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 32GB |
| Number of Ethernet Ports | 1 |
| Number of System Memory | 4 |
| PATA | 0 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I217LM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.