The GTS02R18-3P-025-116 is a 2-contact circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55 to 125°C. It is manufactured by Amphenol.
Amphenol GTS02R18-3P-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS02R18-3P-025-116 to view detailed technical specifications.
No datasheet is available for this part.