
SPDT snap-action switch with gold contacts, rated for 0.1A at 30VDC. Features a pin plunger actuator with 0.74N operating force, 0.02-inch pretravel, and 0.01-inch overtravel. Designed for through-hole mounting with PC pin termination and right-angle orientation. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles, operating within a -25°C to 65°C temperature range. IP40 rated and RoHS compliant.
Omron D2F-01F-A1 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.005inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.74N |
| Operating Position | 0.217inch |
| Orientation | Right Angle |
| Overtravel | 0.01inch |
| Package Quantity | 450 |
| Packaging | Tray |
| Pretravel | 0.02inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | D2F |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron D2F-01F-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
