Sign in to ask questions about the Eaton DILM17-10(110V50HZ,120V60HZ) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton DILM17-10(110V50HZ,120V60HZ) technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 18A |
| Depth | 138mm |
| Length | 85mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | DILM |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton DILM17-10(110V50HZ,120V60HZ) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
