Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Duracell DL123A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 1.3ah |
| Chemistry/Technology | Lithium |
| Diameter | 17mm |
| Material | Lithium |
| Output Voltage | 3V |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Duracell DL123A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
