IDT IDT8N3SV75FC-0185CDI8 technical specifications.
| Package/Case | CLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FemtoClock® NG |
| RoHS | Compliant |
No datasheet is available for this part.