Stmicroelectronics E-L6563TR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 10.3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L6563 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-L6563TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.