
The Omron E3F2-R2C4 is an infrared through-beam sensor with a sensing distance of 2 meters. It operates at a maximum supply voltage of 30V and a supply current of 25mA. The sensor is designed for panel mount and has a maximum operating temperature of 55°C. It is compliant with RoHS regulations and is approved by UL and CSA. The sensor has a response time of 2.5ms and is available in a bulk packaging configuration.
Omron E3F2-R2C4 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic, ABS |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 30V |
| Output Configuration | Dark-On |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 2.5ms |
| RoHS Compliant | Yes |
| Sensing Distance | 2m |
| Series | E3F2 |
| Touchscreen | Infrared (IR) |
| Weight | 60g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3F2-R2C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
