
Field Programmable Gate Array (FPGA) featuring 8256 logic elements/cells and 516 logic blocks (LABs). This CMOS device operates at a frequency of 402.58MHz, with a maximum operating temperature of 100°C and a minimum of -40°C. It offers 165888 bits of RAM, supports a supply voltage range of 1.15V to 1.25V, and includes 85 I/Os. The component is surface mountable, RoHS compliant, and packaged in a TQFP-144 tray.
Intel EP2C8T144I8N technical specifications.
| Package/Case | TQFP |
| Frequency | 402.58MHz |
| Lead Free | Lead Free |
| Max Frequency | 260MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 165888b |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.25V |
| Min Supply Voltage | 1.15V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Logic Blocks (LABs) | 516 |
| Number of Logic Elements/Cells | 8256 |
| Number of Macrocells | 8256 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 165888b |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cyclone® II |
| Speed Grade | 8 |
| Termination | SMD/SMT |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Intel EP2C8T144I8N to view detailed technical specifications.
No datasheet is available for this part.
