
The 3M EXII-7760UC is a 5V USB capacitive touchscreen controller with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It operates at 75mA and is designed for use in bulk packaging. The controller is part of the MicroTouch Controller EX series and is suitable for general applications.
3M EXII-7760UC technical specifications.
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | MicroTouch™ Controller EX |
| Touchscreen | Capacitive |
| RoHS | Compliant |
No datasheet is available for this part.