
1-channel, 1-input, 1-output current limit switch with a maximum output current of 2A. Features a 2.8V to 36V input voltage range and 88mR on-state resistance. Packaged in an 8-pin SOIC surface mount configuration, measuring 4.9mm x 3.9mm x 1.575mm. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi FPF2700MX technical specifications.
| Package/Case | SOIC |
| Height | 1.575mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 88mR |
| Operating Supply Voltage | 36V |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AccuPower™ |
| Supply Current | 2A |
| Type | General Purpose |
| Weight | 0.2304g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF2700MX to view detailed technical specifications.
No datasheet is available for this part.