
N-Channel Power MOSFET, logic-level, QFET™ series, featuring a 60V drain-source breakdown voltage and a continuous drain current of 2.8A. This single-element transistor offers a low drain-source on-resistance of 110mΩ. Packaged in a SOT-223 surface-mount case, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.1W. Key switching characteristics include an 8ns turn-on delay and a 40ns fall time.
Onsemi FQT13N06LTF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.8A |
| Current Rating | 2.8A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 110mR |
| Element Configuration | Single |
| Fall Time | 40ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 350pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.1W |
| Rds On Max | 110mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Threshold Voltage | 2.5V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 60V |
| Weight | 0.188g |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FQT13N06LTF to view detailed technical specifications.
No datasheet is available for this part.
