The Omron G9S-2001 DC24 is a safety relay with a DPST-NO contact arrangement and a maximum current rating of 5A. It features screw terminal termination and a 12-terminal design. The relay operates within a temperature range of -25°C to 55°C and is designed for DIN rail mounting. It is rated for a maximum AC switching voltage of 240V and a maximum DC switching voltage of 24V.
Omron G9S-2001 DC24 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 24V |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G9S-2001 DC24 to view detailed technical specifications.
No datasheet is available for this part.