GW InstekPOWER SUPPLY, 1CH, 75V, 5A, ADJ O/P; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:75V; Output Current Min:0A; Output Current Max:5A; Power Rating:375W; Product Range:- ;RoHS Compliant: NA