Stmicroelectronics HCC4013BD technical specifications.
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCC4013BD to view detailed technical specifications.
No datasheet is available for this part.