PCI Express Switch Mux/Demux 3 Port 1-CH 14-Pin WQFN EP T/R
Texas Instruments HD3SS3411IRWAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N14 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HD3SS3411IRWAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.