4GB DDR3 SDRAM Unbuffered DIMM memory module, operating at 1333 MHz with a 240-pin UDIMM package. Features a 64-bit data bus width, 512Mx64 organization, and 16 chips per module (256Mx8 chip configuration). Supports a typical operating voltage of 1.5V, with a maximum access time of 20 ns and CAS latency of 9. Designed for socket mounting with a non-lead-frame SMT package.
Sign in to ask questions about the SK Hynix HMT351U6BFR8C-H9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SK Hynix HMT351U6BFR8C-H9 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | UDIMM |
| Package Description | Unbuffered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Width (mm) | 4 |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 4Gbyte |
| Module Type | 240UDIMM |
| Maximum Access Time | 20ns |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 16 |
| Organization | 512Mx64 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 1000mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 256Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 9162F |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SK Hynix HMT351U6BFR8C-H9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.