
This Samtec SSM series header features 11 female square contacts with a gold plating and a maximum operating temperature of 125°C. It is designed for surface mount applications and is available in a rail/tube packaging. The header is made of bronze with a black polymer insulation and is RoHS compliant. It can withstand a maximum voltage rating of 572V DC and 405V AC.
Samtec SSM-111-LM-SV-BE-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSM |
| Termination | Solder |
| Voltage Rating (AC) | 405V |
| DC Rated Voltage | 572V |
| RoHS | Compliant |
No datasheet is available for this part.