This 6-position circular connector features gold-plated contacts and is designed for panel or flange mounting. It operates over a wide temperature range of -65°C to 200°C. The connector is part of the MIL-DTL-38999 Series III, KJB series, which is known for its environment-resistant ratings. It is available in bulk packaging and can be terminated via crimping.
ITT KJB0T9F35HB technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, KJB |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT KJB0T9F35HB to view detailed technical specifications.
No datasheet is available for this part.