
This 3-pin cable mount connector features a circular body with a straight orientation and a pin contact gender. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 700VDC or 500VAC. It is designed for solder termination and has a product length of 50mm and a product diameter of 29.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTSY06A14S-7P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 50 |
| Product Diameter (mm) | 29.2 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTSY06A14S-7P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.