The MTMM-135-04-S-Q-160 is a 140-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2mm terminal pitch and 4 rows of contacts. The header is terminated through soldering and has a maximum operating temperature range of -55°C to 125°C. It is suitable for through-hole mounting and has a maximum current rating of 3A per contact.
Sign in to ask questions about the Samtec MTMM-135-04-S-Q-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTMM-135-04-S-Q-160 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 140 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.56mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTMM-135-04-S-Q-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.