
Four-output stepper motor controller in a 18-pin PDIP package. Features a 4.5V to 7V operating supply voltage range with a typical 5V supply. Delivers up to 2.75mA output current per channel. Operates across a -40°C to 150°C temperature range. Through-hole mountable and RoHS compliant.
Stmicroelectronics L6506 technical specifications.
| Package/Case | PDIP |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.75mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2.75mA |
| Output Voltage | 3.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Threshold Voltage | 660mV |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
