High-voltage resonant controller, a power management IC, operates with a maximum supply voltage of 16V and a minimum of 8.85V. This through-hole component features a maximum duty cycle of 52% and a maximum operating frequency of 500kHz, delivering an output current of 800A. It is housed in a PDIP package, measuring 20mm in length, 7.1mm in width, and 5.1mm in height, with an operating temperature range of -40°C to 150°C. The device is RoHS compliant and lead-free.
Stmicroelectronics L6599N technical specifications.
| Package/Case | PDIP |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Duty Cycle | 52% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8.85V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 800A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L6599 |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6599N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
