
The ESQ-118-49-G-S is a commercial-grade, shrouded header connector with 18 female contacts. It features a thermoplastic insulator and gold-plated contacts with a nickel barrier. This connector is designed for through-hole mounting and is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It has a rated current of 5.7A and is suitable for commercial applications.
Sign in to ask questions about the Samtec ESQ-118-49-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ESQ-118-49-G-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 18 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.7 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 20u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ESQ-118-49-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.