
The LM2931ADT50 is a single output linear voltage regulator with an output voltage of 5V and an output current of 100mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 37V. The device is packaged in a DPAK package and is lead free, although it contains lead. It is RoHS compliant and available in quantities of 75 per rail or tube packaging.
Stmicroelectronics LM2931ADT50 technical specifications.
| Package/Case | DPAK |
| Input Bias Current | 2.5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM2931ADT50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
