
Stmicroelectronics LM334DT technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LM334DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
