Thrml Mgmt Access Thermal Insulator 1.11°C/W 1.5W/m.K 10Xe12Ohm.cm
Henkel HF650P-0.001-01-1112-NA technical specifications.
| Type | Thermal Insulator |
| Pressure | 50psi |
| Dielectric Constant | 4.5 |
| Volume Resistivity | 10Xe12Ohm.cm |
| Tensile Strength | 7000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.