The LMK04208NKDT is an industrial quad clock generator from Texas Instruments, featuring a 64-terminal quad flat no-lead (QFN) package. It operates within a temperature range of -40 to 85°C and is powered by a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3.15V and 3.45V, respectively. The device has a maximum supply current of 535mA.
Texas Instruments LMK04208NKDT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 535 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK04208NKDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.