TE Connectivity's YDTS20H25-43ZCV001 is a 43-contact circular connector with a straight body orientation and solder lug termination. It features a flange mount design and a single port. The connector has a circular type and a receptacle gender, with 43 terminals. It is suitable for general applications.
TE Connectivity YDTS20H25-43ZCV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 43 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20H25-43ZCV001 to view detailed technical specifications.
No datasheet is available for this part.