This 10-position cantilever female connector features a straddle mount design with a board edge termination. It is made with copper contacts plated with gold and has a nylon insulation material. The connector is available in a rail/Tube packaging and is compliant with RoHS regulations. It operates over a temperature range of -65°C to 150°C.
Sullins JBB05DYRN technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.