Times Microwave M17/133-00002 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Coated Copper |
| Maximum Outer Diameter | 2.2mm |
| Max Voltage Rating | 1500VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.