Coaxial Cable Braid Polytetrafluoroethylene 2.67mm 900VAC Filotex®
Nexans M17/136-00001 technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Silver Plated Copper Clad Steel |
| Maximum Outer Diameter | 2.67mm |
| Max Voltage Rating | 900VAC |
| Min Operating Temperature | -90°C |
| Max Operating Temperature | 230°C |
| Shield Type | Braid |
| Tradename | Filotex® |
Download the complete datasheet for Nexans M17/136-00001 to view detailed technical specifications.
No datasheet is available for this part.