Single Conductor Cable 12AWG 2.89mm Silver Coated Copper Red 600VAC
Allied Wire & Cable M22759/43-12-2 technical specifications.
| Type | Single Conductor Cable |
| Size | 12AWG |
| Maximum Outer Diameter | 2.89mm |
| Max Operating Temperature | 200°C |
| Jacket Color | Red |
| Conductor Material | Silver Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.