Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Amphenol M39012/01-0503 technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TFE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol M39012/01-0503 to view detailed technical specifications.
No datasheet is available for this part.