Ring Tongue Terminal 10AWG Copper Yellow/Brown 37.85mm Tin Loose
TE Connectivity M7928/1-69 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 12mm |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.