Search Results for "mb90f497gpf ge1 infineon technologies ag"
Filters
MB90F497GPF
Cypress
16-Bit MCU, 16MHz, FLASH, 64-Pin PQFP, Industrial
Datasheet
14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64
Obsolete
Max Operating Temperature:
105
Number of Terminals:
64
Min Operating Temperature:
-40
Terminal Position:
QUAD